LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
HMTCONN W20011K-9PY113 product image
  • W20011K-9PY113 thumbnail 1
  • W20011K-9PY113 thumbnail 2
  • W20011K-9PY113 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HMTCONN W20011K-9PY113RoHS

Manufacturer
HMTCONNAsian Brands
MPN
W20011K-9PY113
LCSC Part #
C42382713
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 9POS 2mm SINGLE ROW HY
Datasheetpdf iconHMTCONN W20011K-9PY113
Custom CablesMOQ 1pc
In-Stock: 940
940 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0326$ 0.0294$ 0.59
200+$ 0.0254$ 0.0229$ 4.58
1,000+$ 0.0214$ 0.0193$ 19.30
2,000+$ 0.019$ 0.0171$ 34.20
10,000+$ 0.0169$ 0.0153$ 153.00
20,000+$ 0.0158$ 0.0143$ 286.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHMTCONN
PackagingP=2mm
Pitch2mm
Flame Retardant RatingUL94V-0
Pins Structure1x9P
With WingsWithout Fins
Reference SeriesHY
Number of Rows1
Number of PINs Per Row9
Plastic MaterialPA66
ColorWhite
Row Spacing-
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.