LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
HMTCONN W200210-12PY113 product image
  • W200210-12PY113 thumbnail 1
  • W200210-12PY113 thumbnail 2
  • W200210-12PY113 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HMTCONN W200210-12PY113RoHS

Manufacturer
HMTCONNAsian Brands
MPN
W200210-12PY113
LCSC Part #
C42382702
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 12POS 2mm SINGLE ROW PH
Datasheetpdf iconHMTCONN W200210-12PY113
Custom CablesMOQ 1pc
In-Stock: 1,050
1,050 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0195$ 0.0176$ 0.88
500+$ 0.0152$ 0.0137$ 6.85
2,000+$ 0.0128$ 0.0116$ 23.20
5,000+$ 0.0114$ 0.0103$ 51.50
25,000+$ 0.0101$ 0.0091$ 227.50
50,000+$ 0.0095$ 0.0086$ 430.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHMTCONN
PackagingP=2mm
Pitch2mm
Flame Retardant RatingUL94V-0
With WingsWithout Fins
Reference SeriesPH
Pins Structure1x12P
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row12
ColorWhite
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.