LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
HMTCONN W200210-10PY113 product image
  • W200210-10PY113 thumbnail 1
  • W200210-10PY113 thumbnail 2
  • W200210-10PY113 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HMTCONN W200210-10PY113RoHS

Manufacturer
HMTCONNAsian Brands
MPN
W200210-10PY113
LCSC Part #
C42382700
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 10POS 2mm SINGLE ROW PH
Datasheetpdf iconHMTCONN W200210-10PY113
Custom CablesMOQ 1pc
In-Stock: 650
650 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.013$ 0.0117$ 0.59
500+$ 0.0102$ 0.0092$ 4.60
2,000+$ 0.0086$ 0.0078$ 15.60
5,000+$ 0.0076$ 0.0069$ 34.50
25,000+$ 0.0068$ 0.0062$ 155.00
50,000+$ 0.0063$ 0.0057$ 285.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHMTCONN
PackagingP=2mm
Pitch2mm
Flame Retardant RatingUL94V-0
Pins Structure1x10P
With WingsWithout Fins
Reference SeriesPH
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row10
Color-
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.