LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
HMTCONN W200210-3PY113 product image
  • W200210-3PY113 thumbnail 1
  • W200210-3PY113 thumbnail 2
  • W200210-3PY113 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HMTCONN W200210-3PY113RoHS

Manufacturer
HMTCONNAsian Brands
MPN
W200210-3PY113
LCSC Part #
C42382693
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 3POS 2mm SINGLE ROW PH
Datasheetpdf iconHMTCONN W200210-3PY113
Custom CablesMOQ 1pc
In-Stock: 6,800
6,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0063$ 0.0057$ 0.57
1,000+$ 0.005$ 0.0045$ 4.50
4,000+$ 0.0042$ 0.0038$ 15.20
10,000+$ 0.0037$ 0.0034$ 34.00
50,000+$ 0.0033$ 0.0030$ 150.00
100,000+$ 0.0031$ 0.0028$ 280.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHMTCONN
PackagingP=2mm
Pitch2mm
Flame Retardant RatingUL94V-0
Pins Structure1x3P
With WingsWithout Fins
Reference SeriesPH
Number of Rows1
Number of PINs Per Row3
Plastic MaterialPA66
ColorWhite
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.