LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
HMTCONN W125120-20PY123 product image
  • W125120-20PY123 thumbnail 1
  • W125120-20PY123 thumbnail 2
  • W125120-20PY123 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HMTCONN W125120-20PY123RoHS

Manufacturer
HMTCONNAsian Brands
MPN
W125120-20PY123
LCSC Part #
C42382677
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 20POS 1.25mm DUAL ROW
Datasheetpdf iconHMTCONN W125120-20PY123
Custom CablesMOQ 1pc
In-Stock: 2,000
2,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0847$ 0.0763$ 0.38
50+$ 0.067$ 0.0603$ 3.02
150+$ 0.0581$ 0.0523$ 7.85
500+$ 0.0515$ 0.0464$ 23.20
2,000+$ 0.0461$ 0.0415$ 83.00
4,000+$ 0.0435$ 0.0392$ 156.80
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHMTCONN
PackagingP=1.25mm
Flame Retardant Rating-
Pitch1.25mm
Pins Structure2x10P
With WingsWithout Fins
Reference Series-
Number of Rows2
Number of PINs Per Row10
Plastic Material-
ColorWhite
Row Spacing1.25mm
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.