LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
HMTCONN W125110-6PY123 product image
  • W125110-6PY123 thumbnail 1
  • W125110-6PY123 thumbnail 2
  • W125110-6PY123 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HMTCONN W125110-6PY123RoHS

Manufacturer
HMTCONNAsian Brands
MPN
W125110-6PY123
LCSC Part #
C42382675
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 6POS 1.25mm SINGLE ROW
Datasheetpdf iconHMTCONN W125110-6PY123
Custom CablesMOQ 1pc
In-Stock: 1,890
1,890 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0389$ 0.0351$ 0.35
100+$ 0.0303$ 0.0273$ 2.73
300+$ 0.0255$ 0.0230$ 6.90
2,000+$ 0.0227$ 0.0205$ 41.00
4,000+$ 0.0202$ 0.0182$ 72.80
10,000+$ 0.0189$ 0.0171$ 171.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHMTCONN
PackagingP=1.25mm
Flame Retardant Rating-
Pitch1.25mm
Pins Structure1x6P
With WingsWithout Fins
Reference Series-
Number of Rows1
Number of PINs Per Row6
Plastic Material-
ColorWhite
Row Spacing-
Operating Temperature-40℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.