LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
HMTCONN W12511K-12PY113 product image
  • W12511K-12PY113 thumbnail 1
  • W12511K-12PY113 thumbnail 2
  • W12511K-12PY113 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HMTCONN W12511K-12PY113RoHS

Manufacturer
HMTCONNAsian Brands
MPN
W12511K-12PY113
LCSC Part #
C42382671
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 12POS 1.25mm SINGLE ROW GH
Datasheetpdf iconHMTCONN W12511K-12PY113
Custom CablesMOQ 1pc
In-Stock: 770
770 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0607$ 0.0547$ 0.55
100+$ 0.048$ 0.0432$ 4.32
300+$ 0.0416$ 0.0375$ 11.25
1,000+$ 0.0369$ 0.0333$ 33.30
5,000+$ 0.0331$ 0.0298$ 149.00
10,000+$ 0.0312$ 0.0281$ 281.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHMTCONN
PackagingP=1.25mm
Pitch1.25mm
Flame Retardant RatingUL94V-0
With WingsWithout Fins
Reference SeriesGH
Pins Structure1x12P
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row12
ColorWhite
Row Spacing-
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.