LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
HMTCONN W12511K-10PY113 product image
  • W12511K-10PY113 thumbnail 1
  • W12511K-10PY113 thumbnail 2
  • W12511K-10PY113 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HMTCONN W12511K-10PY113RoHS

Manufacturer
HMTCONNAsian Brands
MPN
W12511K-10PY113
LCSC Part #
C42382669
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 10POS 1.25mm SINGLE ROW GH
Datasheetpdf iconHMTCONN W12511K-10PY113
Custom CablesMOQ 1pc
In-Stock: 740
740 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0487$ 0.0439$ 0.44
100+$ 0.0385$ 0.0347$ 3.47
300+$ 0.0334$ 0.0301$ 9.03
1,000+$ 0.0296$ 0.0267$ 26.70
5,000+$ 0.0266$ 0.0240$ 120.00
10,000+$ 0.025$ 0.0225$ 225.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHMTCONN
PackagingP=1.25mm
Pitch1.25mm
Flame Retardant RatingUL94V-0
Pins Structure1x10P
With WingsWithout Fins
Reference SeriesGH
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row10
ColorWhite
Row Spacing-
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.