LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
HMTCONN W12511K-9PY113 product image
  • W12511K-9PY113 thumbnail 1
  • W12511K-9PY113 thumbnail 2
  • W12511K-9PY113 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HMTCONN W12511K-9PY113RoHS

Manufacturer
HMTCONNAsian Brands
MPN
W12511K-9PY113
LCSC Part #
C42382668
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 9POS 1.25mm SINGLE ROW GH
Datasheetpdf iconHMTCONN W12511K-9PY113
Custom CablesMOQ 1pc
In-Stock: 910
910 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0428$ 0.0386$ 0.39
100+$ 0.0339$ 0.0306$ 3.06
300+$ 0.0294$ 0.0265$ 7.95
1,000+$ 0.026$ 0.0234$ 23.40
5,000+$ 0.0233$ 0.0210$ 105.00
10,000+$ 0.022$ 0.0198$ 198.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHMTCONN
PackagingP=1.25mm
Pitch1.25mm
Flame Retardant RatingUL94V-0
Pins Structure1x9P
With WingsWithout Fins
Reference SeriesGH
Number of Rows1
Number of PINs Per Row9
Plastic MaterialPA66
ColorWhite
Row Spacing-
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.