LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
HMTCONN W125210-8PY113 product image
  • W125210-8PY113 thumbnail 1
  • W125210-8PY113 thumbnail 2
  • W125210-8PY113 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HMTCONN W125210-8PY113RoHS

Manufacturer
HMTCONNAsian Brands
MPN
W125210-8PY113
LCSC Part #
C42382653
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 8POS 1.25mm SINGLE ROW PicoBlade(MX 1.25)
Datasheetpdf iconHMTCONN W125210-8PY113
Custom CablesMOQ 1pc
In-Stock: 960
960 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.026$ 0.0234$ 0.47
200+$ 0.0203$ 0.0183$ 3.66
1,000+$ 0.0171$ 0.0154$ 15.40
2,000+$ 0.0152$ 0.0137$ 27.40
10,000+$ 0.0135$ 0.0122$ 122.00
20,000+$ 0.0126$ 0.0114$ 228.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHMTCONN
PackagingP=1.25mm
Pitch1.25mm
Flame Retardant RatingUL94V-0
Reference SeriesPicoBlade(MX 1.25)
Pins Structure1x8P
With WingsWithout Fins
Number of Rows1
Plastic MaterialPA66
ColorWhite
Number of PINs Per Row8
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.