LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
ROQANG KM1C101M0605 product image
  • KM1C101M0605 thumbnail 1
  • KM1C101M0605 thumbnail 2
  • KM1C101M0605 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ROQANG KM1C101M0605RoHS

Manufacturer
ROQANGAsian Brands
MPN
KM1C101M0605
LCSC Part #
C42382315
Packaging
Through Hole,D6.3xL5mm
Customer #
Key Attributes
CAP ALUM 100uF ±20% 16V TH
Datasheetpdf iconROQANG KM1C101M0605
In-Stock: 650
650 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0104$ 0.0099$ 0.50
500+$ 0.0102$ 0.0097$ 4.85
2,000+$ 0.0101$ 0.0096$ 19.20
5,000+$ 0.01$ 0.0095$ 47.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerROQANG
PackagingThrough Hole,D6.3xL5mm
Tolerance±20%
Voltage Rating16V
Capacitance100uF
Operating Temperature-40℃~+105℃
Height - Seated (Max)5mm
Diameter6.3mm

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • 105℃, 2000-hour life guarantee
  • For 105℃ general purpose use
  • RoHS compliant