LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROQANG KM1H100M0505 product image
  • KM1H100M0505 thumbnail 1
  • KM1H100M0505 thumbnail 2
  • KM1H100M0505 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ROQANG KM1H100M0505RoHS

Manufacturer
ROQANGAsian Brands
MPN
KM1H100M0505
LCSC Part #
C42382313
Packaging
Through Hole,D5xL5mm
Customer #
Key Attributes
CAP ALUM 10uF ±20% 50V TH
Datasheetpdf iconROQANG KM1H100M0505
In-Stock: 600
600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0147$ 0.74
500+$ 0.0118$ 5.90
2,000+$ 0.0102$ 20.40
5,000+$ 0.0092$ 46.00
25,000+$ 0.0084$ 210.00
50,000+$ 0.0079$ 395.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerROQANG
PackagingThrough Hole,D5xL5mm
Tolerance±20%
Voltage Rating50V
Capacitance10uF
Operating Temperature-40℃~+105℃
Height - Seated (Max)5mm
Diameter5mm

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • 105℃, 2000-hour life guarantee
  • For 105℃ general purpose use
  • RoHS compliant