Dersonic NS1003JB425HET100
| Manufacturer |
Dersonic
Asian Brands |
| Mfr. Part # | NS1003JB425HET100 |
| LCSC Part # | C42382302 |
| Package | 0805 |
| Customer # | |
| Key Attributes | THERMISTOR NTC 100kΩ 4250K 0805 |
| Description | NTC Thermistor 100kΩ Surface Mount 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Dersonic | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,560
3,560
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0299 $ 0.0240 | $ 0.48 |
200+ | $ 0.0233 $ 0.0187 | $ 3.74 |
600+ | $ 0.0196 $ 0.0157 | $ 9.42 |
4,000+ | $ 0.0174 $ 0.0140 | $ 56.00 |
8,000+ | $ 0.0155 $ 0.0124 | $ 99.20 |
20,000+ | $ 0.0145 $ 0.0116 | $ 232.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$