Dersonic NS1003FB425FET100
| Manufacturer |
Dersonic
Asian Brands |
| Mfr. Part # | NS1003FB425FET100 |
| LCSC Part # | C42382296 |
| Package | 0805 |
| Customer # | |
| Key Attributes | THERMISTOR NTC 100kΩ 4250K 0805 |
| Description | 100kΩ 200mW ±1% 140uA 4250K ±1% 0805 NTC Thermistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Dersonic | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,570 
3,570
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0484 | $ 0.48 |
100+ | $ 0.0383 | $ 3.83 |
300+ | $ 0.0332 | $ 9.96 |
1,000+ | $ 0.0294 | $ 29.40 |
4,000+ | $ 0.0264 | $ 105.60 |
8,000+ | $ 0.0249 | $ 199.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$