Dersonic NS1003FB395FET100
| Manufacturer |
Dersonic
Asian Brands |
| Mfr. Part # | NS1003FB395FET100 |
| LCSC Part # | C42382293 |
| Package | 0805 |
| Customer # | |
| Key Attributes | THERMISTOR NTC 100kΩ 3950K 0805 |
| Description | NTC Thermistor 100kΩ Surface Mount 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Dersonic | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,400
3,400
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0484 $ 0.0388 | $ 0.39 |
100+ | $ 0.0383 $ 0.0307 | $ 3.07 |
300+ | $ 0.0332 $ 0.0266 | $ 7.98 |
1,000+ | $ 0.0294 $ 0.0236 | $ 23.60 |
4,000+ | $ 0.0264 $ 0.0212 | $ 84.80 |
8,000+ | $ 0.0249 $ 0.0200 | $ 160.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$