LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Silicontra CC2500MTR2.4Z-GC product image
  • CC2500MTR2.4Z-GC thumbnail 1
  • CC2500MTR2.4Z-GC thumbnail 2
  • CC2500MTR2.4Z-GC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Silicontra CC2500MTR2.4Z-GCRoHS

Manufacturer
SilicontraAsian Brands
MPN
CC2500MTR2.4Z-GC
LCSC Part #
C42382060
Packaging
SMD,17.3x12.2mm
Customer #
Key Attributes
Transceiver -104dBm 50m SPI SMD,17.3x12.2mm RF Transceiver Modules and Modems RoHS
Datasheetpdf iconSilicontra CC2500MTR2.4Z-GC
In-Stock: 41
41 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.5648$ 2.56
10+$ 2.1626$ 21.63
30+$ 1.9105$ 57.32
100+$ 1.6521$ 165.21
500+$ 1.5361$ 768.05
1,000+$ 1.4851$ 1485.10
Standard Packaging50/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Transceiver Modules and Modems
ManufacturerSilicontra
PackagingSMD,17.3x12.2mm
ModelTransceiver
Output Power(Max)0dBm
Voltage - Supply1.8V~3.6V
Sensitivity-104dBm
Communication Distance50m
Modulation SystemFSK;ASK;OOK;MSK;GFSK
Receive Current20mA
FeaturesIntegrated antenna
InterfaceSPI
Current Of Transmitting22mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The CC2500MTR2.4Z-GC 2nd Generation is a transceiver module integrating FSK/ASK/OOK/MSK modulation modes. It provides extended hardware support for packet handling, data buffering, burst transmission, clear channel assessment, link quality indication, and wake-on-radio, with Manchester encoding capability for data stream modulation/demodulation. With superior performance and ease of integration into product designs, it is suitable for systems operating in the 2400 - 2483.5MHz ISM/SRD band, consumer electronics, wireless game controllers, wireless audio transmission, and other wireless systems.

Features

AI Translation
  • 2.4GHz ISM band support, frequency range: 2400~2483.5MHz
  • Wireless data rate: 1.2~500Kbps, supports FSK, GFSK, MSK, OOK modulation, selectable packet format, adjustable packet length
  • Digital RSSI support, Manchester encoding support, SPI interface

Applications

AI Translation
  • Wireless mice, keyboards, and game console joysticks
  • Wireless data communications
  • Wireless access control and security systems
  • Remote control devices
  • Smart home
  • Industrial and commercial short-range communications
  • IP phones, cordless phones
  • Toys