LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Silicontra DW1000PATR3.9-TT product image
  • DW1000PATR3.9-TT thumbnail 1
  • DW1000PATR3.9-TT thumbnail 2
  • DW1000PATR3.9-TT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Silicontra DW1000PATR3.9-TTRoHS

Manufacturer
SilicontraAsian Brands
MPN
DW1000PATR3.9-TT
LCSC Part #
C42381999
Packaging
SMD,29x16mm
Customer #
Key Attributes
UWB high-power wireless ranging module
Datasheetpdf iconSilicontra DW1000PATR3.9-TT
In-Stock: 24
24 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 15.1752$ 15.18
10+$ 14.7799$ 147.80
Standard Packaging70/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Receivers
ManufacturerSilicontra
PackagingSMD,29x16mm
Operating Temperature-40℃~+85℃
Features-
InterfaceSPI
Sensitivity-104dBm
Voltage - Supply3.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging70
Sales UnitPiece

Introduction

AI Translation

The DW1000PATR3.9-TT wireless ranging module is an RF module based on the DecaWave RF integrated circuit DW1000, which is a wireless transceiver operating in the UWB (Ultra-Wide Band) frequency band. The DW1000PATR3.9-TT module features a built-in PA/LNA RF front-end, supports two-way TOF ranging or TDOA positioning systems, achieves an accuracy of 10 cm, and supports data rates of up to 6.8 Mbps.

Features

AI Translation
  • Operating voltage: 2.8~3.6V
  • Operating frequency band: 3.5 - 4.5GHz
  • Modulation: BPM/BPSK
  • Baud rate: 110Kbps, 850Kbps, 6.8Mbps
  • Transmit power: 20dBm max
  • Receive sensitivity: -104dBm@110Kbps
  • Communication range: 300m
  • Compliant with IEEE 802.15.4-2011 UWB standard
  • Supports two-way TOF ranging and TDOA positioning
  • Maximum packet length: 1023 bytes
  • Low-power SPI interface support

Applications

AI Translation
  • Wireless fencing
  • Wireless sensor network
  • Real-time location system
  • Warehouse management