LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Silicontra GC2400-TX035 product image
  • GC2400-TX035 thumbnail 1
  • GC2400-TX035 thumbnail 2
  • GC2400-TX035 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Silicontra GC2400-TX035RoHS

Manufacturer
SilicontraAsian Brands
MPN
GC2400-TX035
LCSC Part #
C42381988
Packaging
SMD,32.1x29mm
Customer #
Key Attributes
2.4GHz wireless temperature measurement transmitter module
Datasheetpdf iconSilicontra GC2400-TX035
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.4668$ 7.47
10+$ 6.4159$ 64.16
30+$ 5.7761$ 173.28
100+$ 5.2386$ 523.86
Standard Packaging50/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDevelopment Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards
ManufacturerSilicontra
PackagingSMD,32.1x29mm
Voltage - Supply3.3V
InterfaceUART
FeaturesLow-power mode
Length32.15mm
Current - Supply30mA
Sensor TypePower Sensor
Operating Temperature-30℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

GC2400-TX035 is a domestically produced wireless temperature measurement module. With a battery and NTC installed, it can perform temperature measurement and data transmission. When used with the GC2400-RX033, it enables remote temperature monitoring. The module features low power consumption, high stability, and a built-in networking and upload function, making it well-suited for applications in power system temperature monitoring and related industries.

Features

AI Translation
  • 2.4GHz band support
  • Low power consumption: TX current 30mA@10dBm, sleep current as low as 1uA
  • Multi-channel selection, supports 81 channels
  • Multi-power selection, supports 6 power levels
  • UART communication interface, baud rate software-configurable
  • Industrial-grade design, supports extended operation at -40~85℃
  • Ultra-compact form factor, only 29×32.1mm
  • Simple assembly, suitable for mass production

Applications

AI Translation
  • High-voltage busbar temperature measurement
  • Moving/stationary contact temperature measurement
  • High-voltage switchgear temperature measurement
  • Various temperature measurement applications