Silicontra GCBT41
| Manufacturer | SilicontraAsian Brands |
| MPN | GCBT41 |
| LCSC Part # | C42381987 |
| Packaging | SMD,18.8x15.1mm |
| Customer # | |
| Key Attributes | Domestic chip On-board antenna -91dBm 100m UART SMD,18.8x15.1mm RF Transceiver Modules and Modems RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | Silicontra | |
| Packaging | SMD,18.8x15.1mm | |
| Output Power(Max) | 7.9dBm | |
| Voltage - Supply | 3.3V | |
| Utilized IC / Part | Domestic chip | |
| Antenna Type | On-board antenna | |
| Sensitivity | -91dBm | |
| Wireless Standard | Bluetooth 4.0 | |
| Communication Distance | 100m | |
| Receive Current | 10mA | |
| Features | - | |
| Interface | UART | |
| Operating Temperature | -30℃~+85℃ | |
| Current Of Transmitting | 25mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 78
78 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6604 | $ 1.66 |
| 10+ | $ 1.4033 | $ 14.03 |
| 30+ | $ 1.2422 | $ 37.27 |
| 100+ | $ 1.078 | $ 107.80 |
| 500+ | $ 1.0037 | $ 501.85 |
| 1,000+ | $ 0.9711 | $ 971.10 |
Standard Packaging1200/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517629900 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517629900 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
