LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Silicontra CC2640R2PATR2.4 product image
  • CC2640R2PATR2.4 thumbnail 1
  • CC2640R2PATR2.4 thumbnail 2
  • CC2640R2PATR2.4 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Silicontra CC2640R2PATR2.4RoHS

Manufacturer
SilicontraAsian Brands
MPN
CC2640R2PATR2.4
LCSC Part #
C42381985
Packaging
SMD,28.7x17.5mm
Customer #
Key Attributes
Master-slave integrated BLE (Bluetooth Low Energy) wireless transparent transmission module
Datasheetpdf iconSilicontra CC2640R2PATR2.4
In-Stock: 66
66 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.1722$ 6.17
10+$ 6.0098$ 60.10
Standard Packaging70/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Transceiver Modules and Modems
ManufacturerSilicontra
PackagingSMD,28.7x17.5mm
Output Power(Max)20dBm
Voltage - Supply3.3V
Utilized IC / PartCC2640 Chip
Antenna TypeOn-board antenna;IPEXAntenna
Wireless StandardBluetooth 4.2
Sensitivity-99dBm
Communication Distance300m
Receive Current11mA
Features-
InterfaceUART
Operating Temperature-30℃~+85℃
Current Of Transmitting136mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging70
Sales UnitPiece

Introduction

AI Translation

CC2640R2PATR2.4-GC is a compact SMT BLE 4.2/BLE 5.0 wireless module independently developed based on the CC2640R2 chip (7mm×7mm) as its core, with an integrated PA/LNA chip.

The CC2640R2 integrates 128KB in-system programmable flash memory, 8KB cache SRAM, and BLE 4.2/BLE 5.0 wireless communication protocol. Its unique ultra-low-power sensor controller makes it ideal for interfacing with external sensors and for autonomously collecting analog and digital data while the rest of the system remains in sleep mode. With a built-in dual-core low-power processor, users can build complete systems centered around the module.

Features

AI Translation
  • Supports BLE4.2 or BLE5.0
  • Built-in 32.768kHz crystal oscillator
  • Built-in PA/LNA chip, maximum transmit power up to 20dBm
  • Supports global license-free 2.4GHz band
  • Built-in high-performance low-power Corex-M3 and Corex-M0 dual-core processor
  • Rich resources: 128KB FLASH, 28KB RAM
  • Supports 2.0~3.7V power supply; supply voltage above 3.3V ensures optimal performance
  • Industrial-grade design, supports continuous operation at -30~+85°C
  • Dual antenna options (PCB/IPEX), selectable per user requirements

Applications

AI Translation
  • Computer peripherals and I/O devices
  • Mouse
  • Keyboard
  • Multi-touch trackpad
  • Entertainment and interactive devices
  • Remote-controlled 3D glasses
  • Game controllers
  • Personal connectivity
  • Health/fitness detection and monitoring devices, medical devices
  • Key fobs
  • Wristbands and smartwatches
  • Remote-controlled toys