LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Silicontra CC2640R2TR2.4-GC product image
  • CC2640R2TR2.4-GC thumbnail 1
  • CC2640R2TR2.4-GC thumbnail 2
  • CC2640R2TR2.4-GC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Silicontra CC2640R2TR2.4-GCRoHS

Manufacturer
SilicontraAsian Brands
MPN
CC2640R2TR2.4-GC
LCSC Part #
C42381984
Packaging
SMD,28.7x17.5mm
Customer #
Key Attributes
CC2640 Chip -97dBm 80m UART SMD,28.7x17.5mm RF Transceiver Modules and Modems RoHS
Datasheetpdf iconSilicontra CC2640R2TR2.4-GC
In-Stock: 69
69 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.2295$ 4.23
10+$ 4.0314$ 40.31
30+$ 3.9098$ 117.29
100+$ 3.8084$ 380.84
Standard Packaging70/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Transceiver Modules and Modems
ManufacturerSilicontra
PackagingSMD,28.7x17.5mm
Output Power(Max)5dBm
Voltage - Supply3.3V
Utilized IC / PartCC2640 Chip
Antenna TypeOn-board antenna;IPEXAntenna
Sensitivity-97dBm
Wireless StandardBluetooth 4.2
Communication Distance80m
Receive Current5.9mA
Features-
InterfaceUART
Current Of Transmitting9.1mA
Operating Temperature-30℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging70
Sales UnitPiece

Introduction

AI Translation

CC2640R2TR2.4-GC is a compact SMT BLE 4.2/BLE 5.0 wireless module independently developed based on the CC2640R2 (7mm×7mm) chip. The CC2640R2 integrates 128KB in-system programmable flash memory, 8KB cache SRAM, and BLE 4.2/BLE 5.0 wireless communication protocol. Its unique ultra-low-power sensor controller makes it highly suitable for interfacing with external sensors and autonomously collecting analog and digital data while the rest of the system remains in sleep mode. With a built-in dual-core low-power processor, users can build complete systems centered around the module.

Features

AI Translation
  • BLE4.2 or BLE5.0 support
  • Built-in 32.768kHz crystal oscillator
  • Built-in PA/LNA, maximum transmit power up to 5dBm
  • Supports license-free global 2.4GHz band
  • Built-in high-performance low-power Cortex-M3 and Cortex-M0 dual-core processor
  • Rich resources: 128KB FLASH, 28KB RAM
  • 2.0~3.7V supply support; optimal performance guaranteed above 3.3V
  • Industrial-grade design, supports continuous operation at -30~+85°C
  • Dual antenna options (PCB/IPEX), selectable per user requirements

Applications

AI Translation
  • Computer peripherals and I/O devices
  • Mouse
  • Keyboard
  • Multi-touch trackpad
  • Entertainment and interactive devices
  • Remote-controlled 3D glasses
  • Game controllers
  • Personal connectivity
  • Health/fitness detection and monitoring devices, medical devices
  • Key fobs
  • Wristbands and smartwatches
  • Remote-controlled toys