LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TWBOR CV470MPD25BP product image
Images for reference only

TWBOR CV470MPD25BPRoHS

Manufacturer
TWBORAsian Brands
MPN
CV470MPD25BP
LCSC Part #
C42381912
Packaging
Through Hole,D16xL25mm
Customer #
Key Attributes
CAP ALUM 47uF ±20% TH
Datasheetpdf iconTWBOR CV470MPD25BP
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5931$ 0.59
10+$ 0.4779$ 4.78
50+$ 0.4195$ 20.98
100+$ 0.3627$ 36.27
500+$ 0.3288$ 164.40
1,000+$ 0.3104$ 310.40
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerTWBOR
PackagingThrough Hole,D16xL25mm
Voltage Rating450V
Tolerance±20%
Capacitance47uF
Operating Temperature-40℃~+105℃
Height - Seated (Max)25mm
Diameter16mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece