TWBOR CG222MGD30B
| Manufacturer |
TWBOR
Asian Brands |
| Mfr. Part # | CG222MGD30B |
| LCSC Part # | C42381910 |
| Package | Through Hole,D16xL30mm |
| Customer # | |
| Key Attributes | CAP ALUM 2200uF ±20% TH |
| Description | 2200uF Aluminum Electrolytic Capacitors Through Hole,D16xL30mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TWBOR | |
| Package | Through Hole,D16xL30mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.2182 | $ 0.22 |
10+ | $ 0.2136 | $ 2.14 |
50+ | $ 0.2105 | $ 10.53 |
100+ | $ 0.2059 | $ 20.59 |
Standard Packaging 50/Full
Bag | ||