LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TWBOR CG470MG812B product image
Images for reference only

TWBOR CG470MG812BRoHS

Manufacturer
TWBORAsian Brands
MPN
CG470MG812B
LCSC Part #
C42381903
Packaging
Through Hole,D8xL12mm
Customer #
Key Attributes
CAP ALUM 47uF ±20% TH
Datasheetpdf iconTWBOR CG470MG812B
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0226$ 0.45
200+$ 0.0176$ 3.52
500+$ 0.0148$ 7.40
2,000+$ 0.0132$ 26.40
10,000+$ 0.0117$ 117.00
20,000+$ 0.011$ 220.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerTWBOR
PackagingThrough Hole,D8xL12mm
Voltage Rating50V
Tolerance±20%
Capacitance47uF
Operating Temperature-40℃~+105℃
Height - Seated (Max)12mm
Diameter8mm

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging500
Sales UnitPiece