OSEN IRF540NPBF
| Manufacturer |
OSEN
Asian Brands |
| Mfr. Part # | IRF540NPBF |
| LCSC Part # | C42381464 |
| Package | TO-220 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 33A TO-220 |
| Description | 100V 33A 35mΩ@10V 130W One N-channel TO-220 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | OSEN | |
| Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
290 
290
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2967 $ 0.2522 | $ 1.26 |
50+ | $ 0.2326 $ 0.1978 | $ 9.89 |
150+ | $ 0.2051 $ 0.1744 | $ 26.16 |
500+ | $ 0.1708 $ 0.1452 | $ 72.60 |
2,500+ | $ 0.1556 $ 0.1323 | $ 330.75 |
5,000+ | $ 0.1464 $ 0.1245 | $ 622.50 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$