DGCX MX2683KQ3B30YB2000R
| Manufacturer |
DGCX
Asian Brands |
| Mfr. Part # | MX2683KQ3B30YB2000R |
| LCSC Part # | C42381307 |
| Package | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | CAP SAFETY 68nF ±10% 310V TH |
| Description | 68nF ±10% 310V Safety Capacitor Through Hole,P=7.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | DGCX | |
| Package | Through Hole,P=7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
970
970
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0287 | $ 0.29 |
100+ | $ 0.028 | $ 2.80 |
300+ | $ 0.0276 | $ 8.28 |
1,000+ | $ 0.0271 | $ 27.10 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$