LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
hanxia HX PM2.54-1x6P TP-YQ product image
  • HX PM2.54-1x6P TP-YQ thumbnail 1
  • HX PM2.54-1x6P TP-YQ thumbnail 2
  • HX PM2.54-1x6P TP-YQ thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

hanxia HX PM2.54-1x6P TP-YQRoHS

Manufacturer
hanxiaAsian Brands
MPN
HX PM2.54-1x6P TP-YQ
LCSC Part #
C42380984
Packaging
SMD,P=2.54mm(Staggered Pins)
Customer #
Key Attributes
CONN SOCKET 6POS 2.54mm SINGLE ROW SMD
Datasheetpdf iconhanxia HX PM2.54-1x6P TP-YQ
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
Manufacturerhanxia
PackagingSMD,P=2.54mm(Staggered Pins)
Current Rating3A
Number of Positions6P
PIN Length-
Voltage Rating1kV
Mounting TypeSurface Mount,Vertical
Operating Temperature-40℃~+105℃
Insulation Height5mm
Holes Structure1x6P
Holes DirectionTop
Pitch2.54mm
Number of Rows1
Contact PlatingGold
Contact MaterialBrass
Row Spacing-
Circular Hole / Square HoleSquare Hole

Additional Information

TypeDetails
Minimum13
Multiple13
Standard Packaging39
Sales UnitPiece
In-Stock: 4,940
4,940 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
13+$ 0.267$ 0.2537$ 3.30
130+$ 0.2112$ 0.2007$ 26.09
390+$ 0.1873$ 0.1780$ 69.42
1,287+$ 0.1575$ 0.1497$ 192.66
6,513+$ 0.1442$ 0.1370$ 892.28
12,987+$ 0.1363$ 0.1295$ 1681.82
Standard Packaging39/Full Tube
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.