Slkor SL05P10A
| Manufacturer | SlkorAsian Brands |
| MPN | SL05P10A |
| LCSC Part # | C42380679 |
| Packaging | SOT-23-3L |
| Customer # | |
| Key Attributes | MOSFET P-CH 100V 5A SOT-23-3L |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Slkor | |
| Packaging | SOT-23-3L | |
| Configuration | - | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 39pF | |
| Current - Continuous Drain(Id) | 5A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 1.8W | |
| RDS(on) | 250mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 30pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.488nF | |
| Gate Charge(Qg) | 26.5nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Slkor | |
| Packaging | SOT-23-3L | |
| Configuration | - | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 39pF | |
| Current - Continuous Drain(Id) | 5A | |
| Operating Temperature - | - |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 1.8W | |
| RDS(on) | 250mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 30pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.488nF | |
| Gate Charge(Qg) | 26.5nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
In-Stock: 2,480
2,480 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1337$ 0.1271 | $ 0.64 |
| 50+ | $ 0.1085$ 0.1031 | $ 5.16 |
| 150+ | $ 0.096$ 0.0912 | $ 13.68 |
| 500+ | $ 0.0865$ 0.0822 | $ 41.10 |
| 3,000+ | $ 0.0785$ 0.0746 | $ 223.80 |
| 6,000+ | $ 0.0747$ 0.0710 | $ 426.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Slkor | |
| Packaging | SOT-23-3L | |
| Configuration | - | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 39pF | |
| Current - Continuous Drain(Id) | 5A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 1.8W | |
| RDS(on) | 250mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 30pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.488nF | |
| Gate Charge(Qg) | 26.5nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Slkor | |
| Packaging | SOT-23-3L | |
| Configuration | - | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 39pF | |
| Current - Continuous Drain(Id) | 5A | |
| Operating Temperature - | - |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 1.8W | |
| RDS(on) | 250mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 30pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.488nF | |
| Gate Charge(Qg) | 26.5nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
C42380679 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



