Slkor BSS8402DW
| Manufacturer |
Slkor
Asian Brands |
| Mfr. Part # | BSS8402DW |
| LCSC Part # | C42380674 |
| Package | SOT-363 |
| Customer # | |
| Key Attributes | MOSFET N-CH+P-CH ARR 50V 0.13A SOT-363 |
| Description | N-Channel+P-Channel Array 50V 0.13A Surface Mount SOT-363 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Slkor | |
| Package | SOT-363 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
290
290
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0568 | $ 0.57 |
100+ | $ 0.0449 | $ 4.49 |
300+ | $ 0.0389 | $ 11.67 |
3,000+ | $ 0.0345 | $ 103.50 |
6,000+ | $ 0.0309 | $ 185.40 |
9,000+ | $ 0.0291 | $ 261.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$