LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Slkor 2P4M product image
  • 2P4M thumbnail 1
  • 2P4M thumbnail 2
  • 2P4M thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Slkor 2P4MRoHS

Manufacturer
SlkorAsian Brands
MPN
2P4M
LCSC Part #
C42380669
Packaging
SOT-89-3L
Customer #
Key Attributes
600V 2A SOT-89-3L
Datasheetpdf iconSlkor 2P4M
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0673$ 0.67
100+$ 0.0532$ 5.32
300+$ 0.0462$ 13.86
1,000+$ 0.0393$ 39.30
5,000+$ 0.035$ 175.00
10,000+$ 0.0329$ 329.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerSlkor
PackagingSOT-89-3L
Operating Temperature-40℃~+125℃
Holding Current (Ih)5mA
Current - Gate Trigger(Igt)200uA
Voltage - On State(Vtm)1.7V
Average Gate Power Dissipation (PG(AV))-
Current - On State(It(RMS))2A
Peak off - state voltage(Vdrm)600V
Current - Surge(Itsm@f)-
Gate Trigger Voltage (Vgt)800mV

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Operating and storage junction temperature range TJ, Tstg: -55°C to +150°C

Applications

AI Translation
  • Electric blanket, Electronic jar, Various temperature control
  • Electric sewing machine, Speed control of miniature type motor
  • Light display equipment, Lamp dimmer such as a display for entertainment
  • Automatic gas lighter, Battery charger
  • Solid state static switches etc