Valvoline sheathed cable UL2464/16AWG2C, outer sheath is black, 200 meters/roll
| Manufacturer | TRIUMPH CABLEAsian Brands |
| MPN | UL2464/16AWG 2C BLack |
| LCSC Part # | C42380076 |
| Packaging | - |
| Customer # | |
| Key Attributes | Valvoline sheathed cable UL2464/16AWG2C, outer sheath is black, 200 meters/roll |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Multiple Conductor Cables | |
| Manufacturer | TRIUMPH CABLE | |
| Packaging | - | |
| voltage | 300V | |
| WholeRollMeters | 200m | |
| ConductorMaterial | - | |
| Colour | Black | |
| NomOd | 7.3mm | |
| NumberOfWireCores | 4 | |
| OuterDiameterOfWireCore | 2.3mm | |
| WireDiameter | 16AWG | |
| WireModel | UL2464 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Reel |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 168.9234 | $ 168.92 |
Standard Packaging1/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

