LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ElecSuper BSS84AKW,115(ES) product image
  • BSS84AKW,115(ES) thumbnail 1
  • BSS84AKW,115(ES) thumbnail 2
  • BSS84AKW,115(ES) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ElecSuper BSS84AKW,115(ES)RoHS

Manufacturer
ElecSuperAsian Brands
MPN
BSS84AKW,115(ES)
LCSC Part #
C42379937
Packaging
SOT-323
Customer #
Key Attributes
MOSFET P-CH 60V 0.18A SOT-323
Datasheetpdf iconElecSuper BSS84AKW,115(ES)
In-Stock: 140
140 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0258$ 0.52
200+$ 0.0198$ 3.96
600+$ 0.0165$ 9.90
3,000+$ 0.0145$ 43.50
9,000+$ 0.0128$ 115.20
21,000+$ 0.0119$ 249.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerElecSuper
PackagingSOT-323
Configuration-
Drain to Source Voltage60V
Output Capacitance(Coss)4pF
Current - Continuous Drain(Id)180mA
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))2.2V
Pd - Power Dissipation300mW
Reverse Transfer Capacitance (Crss@Vds)1.6pF
RDS(on)5.2Ω@10V
Number1 P-Channel
Input Capacitance(Ciss)17pF
Gate Charge(Qg)1.1nC@4.5V
TypeP-Channel

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The BSS84AKW,115(ES) is P-Channel enhancement MOS Field Effect Transistor. Uses advanced technology and design to provide excellent RDS(ON) with low gate charge. Device is suitable for use in DC-DC conversion, power switch and charging circuit. Standard Product BSS84AKW,115(ES) is Pb-free.

Features

AI Translation
  • -60V, RDS(ON)=3.5Ω(Typ.) @VGS=-10V RDS(ON)=4.5Ω(Typ.) @VGS=-4.5V
  • Fast Switching
  • High density cell design for low RDS(on)
  • Material: Halogen free
  • Reliable and rugged
  • Avalanche Rated
  • Low leakage current

Applications

AI Translation
  • PWM applications
  • Power management in portable/desktop PCs
  • DC/DC conversion