Unilc SCB13H4G160AF-11MI
| Manufacturer | UnilcAsian Brands |
| MPN | SCB13H4G160AF-11MI |
| LCSC Part # | C42379871 |
| Packaging | PG-TFBGA-96 |
| Customer # | |
| Key Attributes | 4Gbit 1.283V~1.45V 933MHz DDR3L SDRAM PG-TFBGA-96 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Unilc | |
| Packaging | PG-TFBGA-96 | |
| Refresh Current | - | |
| Memory Size | 4Gbit | |
| Voltage - Supply | 1.283V~1.45V | |
| Operating temperature | -40℃~+95℃ | |
| Clock Frequency | 933MHz | |
| Features | Auto self-refresh;Auto precharge function;Asynchronous reset function;Data mask function;Write leveling function;Dynamic on-chip termination;ZQ calibration function | |
| Memory Format | DDR3L SDRAM | |
| Current - Supply | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 209 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- VDD = VDDQ = 1.35V (1.283V to 1.45V), backward compatible with VDD = VDDQ = 1.5V ± 0.075V
- DDR3L device backward compatibility in 1.5V applications
- Data rates: 1600 Mbps / 1866 Mbps / 2133 Mbps
- Bidirectional differential data strobe
- 8n-bit prefetch architecture
- Differential clock inputs (CK, CKB)
- 8 internal banks
- Nominal and dynamic on-die termination for data, strobe, and mask signals
- Programmable CAS read latency
- Programmable CAS write latency
- Fixed burst length 8 or burst chop 4 via mode register set
- Dynamic switching between burst chop 4 and burst length 8
- Self-refresh mode
- Operating temperature range: 0°C to +95°C
- 8192 refresh cycles within 64ms at 0°C to +85°C
- 32ms refresh at +85°C to +95°C
- Self-refresh temperature range
- Auto self-refresh
- Write leveling
- Multi-purpose register
- Output driver calibration
- Configuration options: 512 Mb × 8 or 256 Mb × 16
- Package options: 78-ball FBGA (10.6mm × 7.5mm) for ×8; 96-ball FBGA (13.5mm × 7.5mm) for ×16
- Timing — cycle time: 938ps at DDR3-2133 (CL = 14); 1.07ns at DDR3-1866 (CL = 13); 1.25ns at DDR3-1600 (CL = 11)
- Operating temperature: Commercial (0°C ≤ TC ≤ +95°C), Industrial (-40°C ≤ TC ≤ +95°C)
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 22.2192 | $ 22.22 |
| 30+ | $ 21.1432 | $ 634.30 |
Standard Packaging209/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Unilc | |
| Packaging | PG-TFBGA-96 | |
| Refresh Current | - | |
| Memory Size | 4Gbit | |
| Voltage - Supply | 1.283V~1.45V | |
| Operating temperature | -40℃~+95℃ | |
| Clock Frequency | 933MHz | |
| Features | Auto self-refresh;Auto precharge function;Asynchronous reset function;Data mask function;Write leveling function;Dynamic on-chip termination;ZQ calibration function | |
| Memory Format | DDR3L SDRAM | |
| Current - Supply | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 209 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- VDD = VDDQ = 1.35V (1.283V to 1.45V), backward compatible with VDD = VDDQ = 1.5V ± 0.075V
- DDR3L device backward compatibility in 1.5V applications
- Data rates: 1600 Mbps / 1866 Mbps / 2133 Mbps
- Bidirectional differential data strobe
- 8n-bit prefetch architecture
- Differential clock inputs (CK, CKB)
- 8 internal banks
- Nominal and dynamic on-die termination for data, strobe, and mask signals
- Programmable CAS read latency
- Programmable CAS write latency
- Fixed burst length 8 or burst chop 4 via mode register set
- Dynamic switching between burst chop 4 and burst length 8
- Self-refresh mode
- Operating temperature range: 0°C to +95°C
- 8192 refresh cycles within 64ms at 0°C to +85°C
- 32ms refresh at +85°C to +95°C
- Self-refresh temperature range
- Auto self-refresh
- Write leveling
- Multi-purpose register
- Output driver calibration
- Configuration options: 512 Mb × 8 or 256 Mb × 16
- Package options: 78-ball FBGA (10.6mm × 7.5mm) for ×8; 96-ball FBGA (13.5mm × 7.5mm) for ×16
- Timing — cycle time: 938ps at DDR3-2133 (CL = 14); 1.07ns at DDR3-1866 (CL = 13); 1.25ns at DDR3-1600 (CL = 11)
- Operating temperature: Commercial (0°C ≤ TC ≤ +95°C), Industrial (-40°C ≤ TC ≤ +95°C)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

