LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
ChipNobo BZX84C36-E3-08-CN product image
  • BZX84C36-E3-08-CN thumbnail 1
  • BZX84C36-E3-08-CN thumbnail 2
  • BZX84C36-E3-08-CN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ChipNobo BZX84C36-E3-08-CNRoHS

Manufacturer
ChipNoboAsian Brands
MPN
BZX84C36-E3-08-CN
LCSC Part #
C42379446
Packaging
SOT-23
Customer #
Key Attributes
DIODE ZENER 36V 300mW SOT-23
Datasheetpdf iconChipNobo BZX84C36-E3-08-CN
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0145$ 0.0138$ 0.69
500+$ 0.0112$ 0.0107$ 5.35
3,000+$ 0.0098$ 0.0094$ 28.20
6,000+$ 0.0087$ 0.0083$ 49.80
24,000+$ 0.0077$ 0.0074$ 177.60
51,000+$ 0.0072$ 0.0069$ 351.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerChipNobo
PackagingSOT-23
Tolerance-
Pd - Power Dissipation300mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA
Impedance(Zzt)90Ω
Diode Configuration1 Independent
Zener Voltage(Range)34V~38V
Zener Voltage(Nom)36V
Impedance(Zzk)350Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low Zener breakdown impedance
  • Maximum power dissipation 300 mW
  • High stability and reliability