LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ChipNobo BZT52B18-E3-08-CN product image
  • BZT52B18-E3-08-CN thumbnail 1
  • BZT52B18-E3-08-CN thumbnail 2
  • BZT52B18-E3-08-CN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ChipNobo BZT52B18-E3-08-CNRoHS

Manufacturer
ChipNoboAsian Brands
MPN
BZT52B18-E3-08-CN
LCSC Part #
C42379442
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 18V 500mW SOD-123
Datasheetpdf iconChipNobo BZT52B18-E3-08-CN
In-Stock: 13,200
13,200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0174$ 0.87
500+$ 0.0134$ 6.70
3,000+$ 0.0116$ 34.80
6,000+$ 0.0102$ 61.20
24,000+$ 0.009$ 216.00
51,000+$ 0.0084$ 428.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerChipNobo
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA@12.6V
Impedance(Zzt)45Ω
Diode Configuration1 Independent
Zener Voltage(Range)17.64V~18.36V
Zener Voltage(Nom)18V
Impedance(Zzk)225Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low Zener impedance
  • Maximum power dissipation 500 mW
  • High stability and reliability