LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
ChipNobo BZT52C20-E3-08-CN product image
  • BZT52C20-E3-08-CN thumbnail 1
  • BZT52C20-E3-08-CN thumbnail 2
  • BZT52C20-E3-08-CN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ChipNobo BZT52C20-E3-08-CNRoHS

Manufacturer
ChipNoboAsian Brands
MPN
BZT52C20-E3-08-CN
LCSC Part #
C42379436
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 20V 500mW SOD-123
Datasheetpdf iconChipNobo BZT52C20-E3-08-CN
In-Stock: 2,650
2,650 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0138$ 0.0125$ 0.63
500+$ 0.0107$ 0.0097$ 4.85
3,000+$ 0.0093$ 0.0084$ 25.20
6,000+$ 0.0083$ 0.0075$ 45.00
24,000+$ 0.0074$ 0.0067$ 160.80
51,000+$ 0.0069$ 0.0063$ 321.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerChipNobo
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA@14V
Impedance(Zzt)55Ω
Diode Configuration1 Independent
Zener Voltage(Range)18.8V~21.2V
Zener Voltage(Nom)20V
Impedance(Zzk)225Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low Zener breakdown impedance
  • Maximum power dissipation 500 mW
  • High stability and reliability