LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ChipNobo BZT52C2V4-E3-08-CN product image
  • BZT52C2V4-E3-08-CN thumbnail 1
  • BZT52C2V4-E3-08-CN thumbnail 2
  • BZT52C2V4-E3-08-CN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ChipNobo BZT52C2V4-E3-08-CNRoHS

Manufacturer
ChipNoboAsian Brands
MPN
BZT52C2V4-E3-08-CN
LCSC Part #
C42379431
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 2.4V 500mW SOD-123
Datasheetpdf iconChipNobo BZT52C2V4-E3-08-CN
In-Stock: 2,450
2,450 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0143$ 0.72
500+$ 0.0111$ 5.55
3,000+$ 0.0096$ 28.80
6,000+$ 0.0086$ 51.60
24,000+$ 0.0076$ 182.40
51,000+$ 0.0071$ 362.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerChipNobo
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)50uA
Impedance(Zzt)100Ω
Diode Configuration1 Independent
Zener Voltage(Range)2.2V~2.6V
Zener Voltage(Nom)2.4V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low Zener breakdown impedance
  • Maximum power dissipation 500 mW
  • High stability and reliability