LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
ChipNobo MMBT3906LT1G-CN product image
  • MMBT3906LT1G-CN thumbnail 1
  • MMBT3906LT1G-CN thumbnail 2
  • MMBT3906LT1G-CN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ChipNobo MMBT3906LT1G-CNRoHS

Manufacturer
ChipNoboAsian Brands
MPN
MMBT3906LT1G-CN
LCSC Part #
C42379422
Packaging
SOT-23
Customer #
Key Attributes
TRANS 40V 200mA SOT-23
Datasheetpdf iconChipNobo MMBT3906LT1G-CN
In-Stock: 12,450
12,450 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0082$ 0.0078$ 0.39
500+$ 0.0063$ 0.0060$ 3.00
3,000+$ 0.0054$ 0.0052$ 15.60
6,000+$ 0.0048$ 0.0046$ 27.60
24,000+$ 0.0042$ 0.0040$ 96.00
51,000+$ 0.004$ 0.0038$ 193.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerChipNobo
PackagingSOT-23
Current - Collector Cutoff50nA
Transition frequency(fT)300MHz
Collector - Emitter Voltage VCEO40V
Emitter-Base Voltage VEBO5V
DC Current Gain100
Pd - Power Dissipation200mW
Number1 PNP
typePNP
Current - Collector(Ic)200mA
Vce Saturation(VCE(sat))300mV

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Power Dissipation of 200 mW
  • High Stability and High Reliability