LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
ChipNobo MMBT5401LT1G-CN product image
  • MMBT5401LT1G-CN thumbnail 1
  • MMBT5401LT1G-CN thumbnail 2
  • MMBT5401LT1G-CN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ChipNobo MMBT5401LT1G-CNRoHS

Manufacturer
ChipNoboAsian Brands
MPN
MMBT5401LT1G-CN
LCSC Part #
C42379419
Packaging
SOT-23
Customer #
Key Attributes
TRANS PNP 150V 600mA SOT-23
Datasheetpdf iconChipNobo MMBT5401LT1G-CN
In-Stock: 9,800
9,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0131$ 0.0125$ 0.63
500+$ 0.0101$ 0.0096$ 4.80
3,000+$ 0.0087$ 0.0083$ 24.90
6,000+$ 0.0077$ 0.0074$ 44.40
24,000+$ 0.0068$ 0.0065$ 156.00
51,000+$ 0.0063$ 0.0060$ 306.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerChipNobo
PackagingSOT-23
Current - Collector Cutoff100nA
Transition frequency(fT)100MHz
Collector - Emitter Voltage VCEO150V
Emitter-Base Voltage VEBO5V
DC Current Gain300
Pd - Power Dissipation300mW
Number1 PNP
typePNP
Current - Collector(Ic)600mA
Vce Saturation(VCE(sat))500mV

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Power Dissipation of 300 mW
  • High Stability and High Reliability