LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
hanxia HX PM2.54-1x4P TP-YQ product image
  • HX PM2.54-1x4P TP-YQ thumbnail 1
  • HX PM2.54-1x4P TP-YQ thumbnail 2
  • HX PM2.54-1x4P TP-YQ thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

hanxia HX PM2.54-1x4P TP-YQRoHS

Manufacturer
hanxiaAsian Brands
MPN
HX PM2.54-1x4P TP-YQ
LCSC Part #
C42379197
Packaging
SMD,P=2.54mm(Staggered Pins)
Customer #
Key Attributes
CONN SOCKET 4POS 2.54mm SINGLE ROW SMD
Datasheetpdf iconhanxia HX PM2.54-1x4P TP-YQ
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
Manufacturerhanxia
PackagingSMD,P=2.54mm(Staggered Pins)
Current Rating3A
Number of Positions4P
PIN Length-
Voltage Rating1kV
Mounting TypeSurface Mount,Vertical
Operating Temperature-40℃~+105℃
Insulation Height5mm
Holes Structure1x4P
Holes DirectionTop
Pitch2.54mm
Number of Rows1
Contact PlatingGold
Contact MaterialBrass
Row Spacing-
Circular Hole / Square HoleSquare Hole

Additional Information

TypeDetails
Minimum29
Multiple29
Standard Packaging58
Sales UnitPiece
In-Stock: 5,800
5,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
29+$ 0.2127$ 6.17
290+$ 0.1683$ 48.81
870+$ 0.1492$ 129.80
2,900+$ 0.1255$ 363.95
14,500+$ 0.1149$ 1666.05
29,000+$ 0.1085$ 3146.50
Standard Packaging58/Full Tube
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.