LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC LM317AG-TP product image
  • LM317AG-TP thumbnail 1
  • LM317AG-TP thumbnail 2
  • LM317AG-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC LM317AG-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
LM317AG-TP
LCSC Part #
C42379184
Packaging
TO-252-3
Customer #
Key Attributes
1.5A,ADJUSTABLE OUTPUT,NEGATIVE VOLTAGE REGULATOR
Datasheetpdf iconTECH PUBLIC LM317AG-TP
In-Stock: 1,805
1,805 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.165$ 0.83
50+$ 0.1315$ 6.58
150+$ 0.1172$ 17.58
500+$ 0.0993$ 49.65
2,500+$ 0.0914$ 228.50
5,000+$ 0.0866$ 433.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTECH PUBLIC
PackagingTO-252-3
Output Voltage1.2V~37V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)-
Output ConfigurationPositive
Operating Voltage40V
Output Current1.5A
Output TypeAdjustable
FeaturesThermal shutdown

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Output voltage adjustable from 1.2 V to 37 V
  • Output current up to 1.5 A
  • Internal thermal overload protection
  • Output transistor safe operating area compensation

Applications

AI Translation
  • HVAC systems
  • SMPS post-stage regulation
  • Test and measurement equipment
  • Industrial power supplies