TECH PUBLIC TPG23159YP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPG23159YP |
| LCSC Part # | C42379162 |
| Packaging | QFN-10L(1.5x2) |
| Customer # | |
| Key Attributes | Dual SPDT Analog Switch,2:1 Multiplexer / 1:2 Demultiplexer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | QFN-10L(1.5x2) | |
| Features | Power-off isolation | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 1.8Ω | |
| Number of Channels | 2 | |
| Voltage - Supply | 1.5V~5.5V | |
| Con | 7pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
A dual SPDT low on-resistance analog switch. It can operate from a single 1.5V to 5.5V power supply. The device offers low ON-state resistance and excellent ON-state resistance matching with break-before-make feature, to prevent signal distortion during the transferring of a signal from one channel to another. The device is capable of true isolation. Even when COMx overrides VCC, very little current will flow back to the supply.
Features
- Low On-resistance, R0n = 1.5Ω when COMx = 5V
- 1.8V Logic Compatible Control Pin
- High Off-Isolation: -100dB @ 100KHz
- COMx Overrides VCC to Achieve True Isolation Even When Supply Is Dead
- Low Channel-to-Channel Crosstalk: -97dB @ 100KHz
- High Bandwidth (-3dB @700MHz) Suitable For USB2.0 High-Speed Routing
- Low Quiescent Current (< 2uA) With Very Wide Supply Range (1.5V ~ 5.5V)
- Small Packaging: QFN2015-10L
Applications
- Mobile Phones, Tablets and Notebooks
- USB Type-C Mic/Gnd Switch
- Audio, Video, UART, USB2.0 Signal and Supply Routing
- Telecom Signal Switching
- Sample and Hold Systems
- Signal Gating, Multiplexer/Demultiplexer
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5431$ 0.4074 | $ 0.41 |
| 10+ | $ 0.437$ 0.3278 | $ 3.28 |
| 30+ | $ 0.3847$ 0.2886 | $ 8.66 |
| 100+ | $ 0.3325$ 0.2494 | $ 24.94 |
| 500+ | $ 0.3008$ 0.2256 | $ 112.80 |
| 1,000+ | $ 0.285$ 0.2138 | $ 213.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | QFN-10L(1.5x2) | |
| Features | Power-off isolation | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 1.8Ω | |
| Number of Channels | 2 | |
| Voltage - Supply | 1.5V~5.5V | |
| Con | 7pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
A dual SPDT low on-resistance analog switch. It can operate from a single 1.5V to 5.5V power supply. The device offers low ON-state resistance and excellent ON-state resistance matching with break-before-make feature, to prevent signal distortion during the transferring of a signal from one channel to another. The device is capable of true isolation. Even when COMx overrides VCC, very little current will flow back to the supply.
Features
- Low On-resistance, R0n = 1.5Ω when COMx = 5V
- 1.8V Logic Compatible Control Pin
- High Off-Isolation: -100dB @ 100KHz
- COMx Overrides VCC to Achieve True Isolation Even When Supply Is Dead
- Low Channel-to-Channel Crosstalk: -97dB @ 100KHz
- High Bandwidth (-3dB @700MHz) Suitable For USB2.0 High-Speed Routing
- Low Quiescent Current (< 2uA) With Very Wide Supply Range (1.5V ~ 5.5V)
- Small Packaging: QFN2015-10L
Applications
- Mobile Phones, Tablets and Notebooks
- USB Type-C Mic/Gnd Switch
- Audio, Video, UART, USB2.0 Signal and Supply Routing
- Telecom Signal Switching
- Sample and Hold Systems
- Signal Gating, Multiplexer/Demultiplexer
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



