FUDAN MICRO FM33LF013
| Manufacturer | FUDAN MICROAsian Brands |
| MPN | FM33LF013 |
| LCSC Part # | C42379082 |
| Packaging | LQFP-32 |
| Customer # | |
| Key Attributes | ARM Cortex-M0 48MHz 1 LQFP-32 Microcontrollers RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | FUDAN MICRO | |
| Packaging | LQFP-32 | |
| ADC (Bit) | 12bit | |
| Voltage - Supply | 1.8V~5.5V | |
| Program Memory Type | FLASH | |
| CPU Core | ARM Cortex-M0 | |
| Program Storage Size | 64KB | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in+External | |
| Number of I/O | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 110
110 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0043 | $ 1.00 |
| 10+ | $ 0.8125 | $ 8.13 |
| 30+ | $ 0.7158 | $ 21.47 |
| 250+ | $ 0.6207 | $ 155.18 |
| 500+ | $ 0.5642 | $ 282.10 |
| 1,000+ | $ 0.5352 | $ 535.20 |
Standard Packaging250/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | FUDAN MICRO | |
| Packaging | LQFP-32 | |
| ADC (Bit) | 12bit | |
| Voltage - Supply | 1.8V~5.5V | |
| Program Memory Type | FLASH | |
| CPU Core | ARM Cortex-M0 | |
| Program Storage Size | 64KB | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in+External | |
| Number of I/O | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



