LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
STEIPU ST-503-51H3 product image
  • ST-503-51H3 thumbnail 1
  • ST-503-51H3 thumbnail 2
  • ST-503-51H3 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

STEIPU ST-503-51H3RoHS

Manufacturer
STEIPUAsian Brands
MPN
ST-503-51H3
LCSC Part #
C42378334
Packaging
DIP-6P,14.5x14.5mm
Customer #
Key Attributes
Tin 6.25mm 120A Brass 6 12mm M5 DIP-6P,14.5x14.5mm Screw Connectors RoHS
Datasheetpdf iconSTEIPU ST-503-51H3
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminals/Screw Connectors
ManufacturerSTEIPU
PackagingDIP-6P,14.5x14.5mm
Connectable Bits1
Ontology CoatingTin
Terminal TypeTop
Pin Spacing(Adjacent)6.25mm
Current Rating120A
Body MaterialBrass
Number of Leg6
Height Above Board12mm
Screw Hole SizeM5

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece
In-Stock: 1,722
1,722 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4845$ 0.48
10+$ 0.3799$ 3.80
30+$ 0.3364$ 10.09
100+$ 0.2801$ 28.01
500+$ 0.256$ 128.00
1,000+$ 0.2415$ 241.50
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.