LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Bossie BX-DGK-5.08-2P product image
  • BX-DGK-5.08-2P thumbnail 1
  • BX-DGK-5.08-2P thumbnail 2
  • BX-DGK-5.08-2P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Bossie BX-DGK-5.08-2PRoHS

Manufacturer
BossieAsian Brands
MPN
BX-DGK-5.08-2P
LCSC Part #
C42378196
Packaging
P=5.08mm
Customer #
Key Attributes
TERM BLOCK PLUG 2POS 5.08mm
Datasheetpdf iconBossie BX-DGK-5.08-2P
Custom CablesMOQ 1pc
In-Stock: 10,730
10,730 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0818$ 0.0778$ 0.39
50+$ 0.0754$ 0.0717$ 3.59
200+$ 0.0723$ 0.0687$ 13.74
400+$ 0.0699$ 0.0665$ 26.60
2,400+$ 0.0679$ 0.0646$ 155.04
5,000+$ 0.067$ 0.0637$ 318.50
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerBossie
PackagingP=5.08mm
Wire Gauge - mm22.5
Wire Gauge - AWG12~28
Number of Positions or Pins1x2P
Number of Pins2P
Operating Temperature-40℃~+105℃
Number of PINs Per Row2
Number of Rows1
Current Rating15A
Outlet Direction (Vertical Basis)Top Entry
Connection TypeScrew Terminal (M3)
Voltage Rating300V
Pitch5.08mm
Connector TypeMale Plug
ColorGreen
Mounting Type-
Termination StyleScrew

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.