LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Megastar ZX-DGVC-5.08-5P product image
  • ZX-DGVC-5.08-5P thumbnail 1
  • ZX-DGVC-5.08-5P thumbnail 2
  • ZX-DGVC-5.08-5P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Megastar ZX-DGVC-5.08-5PRoHS

Manufacturer
MegastarAsian Brands
MPN
ZX-DGVC-5.08-5P
LCSC Part #
C42378066
Packaging
Through Hole,P=5.08mm
Customer #
Key Attributes
TERM BLOCK HDR 5POS 5.08mm
Datasheetpdf iconMegastar ZX-DGVC-5.08-5P
Custom CablesMOQ 1pc
In-Stock: 16,075
16,075 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.105$ 0.53
50+$ 0.0966$ 4.83
200+$ 0.0929$ 18.58
500+$ 0.0884$ 44.20
2,500+$ 0.0864$ 216.00
5,000+$ 0.0852$ 426.00
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerMegastar
PackagingThrough Hole,P=5.08mm
Wire Gauge - mm2-
Wire Gauge - AWG-
Number of Positions or Pins1x5P
Number of Pins5P
Operating Temperature-40℃~+105℃
Number of PINs Per Row5
Number of Rows1
Current Rating15A
Outlet Direction (Vertical Basis)-
Connection Type-
Voltage Rating300V
Pitch5.08mm
ColorGreen
Connector TypeBoard Side/Socket - Closed
Mounting TypeThrough Hole
Termination Style-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.