LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Megastar ZX-DGRKP-5.08-10P product image
  • ZX-DGRKP-5.08-10P thumbnail 1
  • ZX-DGRKP-5.08-10P thumbnail 2
  • ZX-DGRKP-5.08-10P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Megastar ZX-DGRKP-5.08-10PRoHS

Manufacturer
MegastarAsian Brands
MPN
ZX-DGRKP-5.08-10P
LCSC Part #
C42378040
Packaging
P=5.08mm
Customer #
Key Attributes
TERM BLOCK PLUG 10POS 5.08mm
Datasheetpdf iconMegastar ZX-DGRKP-5.08-10P
Custom CablesMOQ 1pc
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.3918$ 2.2723$ 2.27
10+$ 2.1589$ 2.0510$ 20.51
50+$ 2.0143$ 1.9136$ 95.68
100+$ 1.8665$ 1.7732$ 177.32
500+$ 1.7991$ 1.7092$ 854.60
1,000+$ 1.7702$ 1.6817$ 1681.70
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerMegastar
PackagingP=5.08mm
Wire Gauge - mm22.5
Wire Gauge - AWG12~28
Number of Positions or Pins1x10P
Number of Pins10P
Operating Temperature-40℃~+105℃
Number of PINs Per Row10
Number of Rows1
Current Rating15A
Outlet Direction (Vertical Basis)Top Entry
Connection TypeScrew Connection (M2.5)
Voltage Rating300V
Pitch5.08mm
Connector TypeMale Plug
ColorGreen
Mounting Type-
Termination Style-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.