LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Megastar ZX-DGK-3.81-6P product image
  • ZX-DGK-3.81-6P thumbnail 1
  • ZX-DGK-3.81-6P thumbnail 2
  • ZX-DGK-3.81-6P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Megastar ZX-DGK-3.81-6PRoHS

Manufacturer
MegastarAsian Brands
MPN
ZX-DGK-3.81-6P
LCSC Part #
C42377996
Packaging
P=3.81mm
Customer #
Key Attributes
TERM BLOCK PLUG 6POS 3.81mm
Datasheetpdf iconMegastar ZX-DGK-3.81-6P
Custom CablesMOQ 1pc
In-Stock: 5,334
5,334 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4546$ 0.4319$ 0.43
10+$ 0.392$ 0.3724$ 3.72
30+$ 0.3615$ 0.3435$ 10.31
200+$ 0.3309$ 0.3144$ 62.88
400+$ 0.3117$ 0.2962$ 118.48
1,000+$ 0.3036$ 0.2885$ 288.50
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerMegastar
PackagingP=3.81mm
Wire Gauge - mm21.5
Wire Gauge - AWG16~28
Number of Positions or Pins1x6P
Number of Pins6P
Operating Temperature-40℃~+105℃
Number of PINs Per Row6
Number of Rows1
Current Rating8A
Outlet Direction (Vertical Basis)Top Entry
Connection TypeScrew Connection (M2)
Voltage Rating300V
Pitch3.81mm
Connector TypeMale Plug
ColorGreen
Mounting Type-
Termination Style-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.