XUNPU DS-1002-BCW05203
| Manufacturer | XUNPUAsian Brands |
| MPN | DS-1002-BCW05203 |
| LCSC Part # | C42377838 |
| Packaging | SMD,7.9x3.5mm |
| Customer # | |
| Key Attributes | SWITCH LIMIT SPST 50mA 12V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | XUNPU | |
| Packaging | SMD,7.9x3.5mm | |
| Length | 7.9mm | |
| Termination Style | Gull Wing | |
| Width | 3.5mm | |
| Voltage Rating | 12V | |
| Operating Temperature | -20℃~+85℃ | |
| Current Rating | 50mA | |
| Actuator Style | Angle Toggle | |
| Operating Life | 100,000 cycles | |
| Circuit | SPST | |
| Switch Height | 5.2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 630
630 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2792 | $ 1.40 |
| 50+ | $ 0.2209 | $ 11.05 |
| 150+ | $ 0.1959 | $ 29.39 |
| 1,500+ | $ 0.1647 | $ 247.05 |
| 3,000+ | $ 0.1508 | $ 452.40 |
| 4,500+ | $ 0.1425 | $ 641.25 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | XUNPU | |
| Packaging | SMD,7.9x3.5mm | |
| Length | 7.9mm | |
| Termination Style | Gull Wing | |
| Width | 3.5mm | |
| Voltage Rating | 12V | |
| Operating Temperature | -20℃~+85℃ | |
| Current Rating | 50mA | |
| Actuator Style | Angle Toggle | |
| Operating Life | 100,000 cycles | |
| Circuit | SPST | |
| Switch Height | 5.2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



