XUNPU DS-1001-BCW03803
| Manufacturer | XUNPUAsian Brands |
| MPN | DS-1001-BCW03803 |
| LCSC Part # | C42377837 |
| Packaging | SMD-4P,4.8x3.6mm |
| Customer # | |
| Key Attributes | SWITCH LIMIT SPST 50mA 12V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | XUNPU | |
| Packaging | SMD-4P,4.8x3.6mm | |
| Length | 4.75mm | |
| Termination Style | Gull Wing | |
| Width | 3.6mm | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage Rating | 12V | |
| Current Rating | 50mA | |
| Actuator Style | Angle Toggle | |
| Operating Life | 100,000 cycles | |
| Circuit | SPST | |
| Switch Height | 3.75mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,410
1,410 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2275 | $ 1.14 |
| 50+ | $ 0.1784 | $ 8.92 |
| 150+ | $ 0.1573 | $ 23.60 |
| 500+ | $ 0.1311 | $ 65.55 |
| 2,000+ | $ 0.1194 | $ 238.80 |
| 4,000+ | $ 0.1124 | $ 449.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | XUNPU | |
| Packaging | SMD-4P,4.8x3.6mm | |
| Length | 4.75mm | |
| Termination Style | Gull Wing | |
| Width | 3.6mm | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage Rating | 12V | |
| Current Rating | 50mA | |
| Actuator Style | Angle Toggle | |
| Operating Life | 100,000 cycles | |
| Circuit | SPST | |
| Switch Height | 3.75mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



